ATS061B | |
---|---|
DigiKey Part Number | CTX899-ND |
Manufacturer | |
Manufacturer Product Number | ATS061B |
Description | CRYSTAL 6.1440MHZ 18PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48700 | ¥24.87 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.98990 | ¥198.99 |
500 | ¥1.89044 | ¥945.22 |
1,000 | ¥1.59196 | ¥1,591.96 |
2,500 | ¥1.49246 | ¥3,731.15 |
5,000 | ¥1.44271 | ¥7,213.55 |
10,000 | ¥1.39296 | ¥13,929.60 |