
SN74HCT573N | |
|---|---|
DigiKey Part Number | 296-1621-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.56000 | ¥10.56 |
| 20 | ¥7.07250 | ¥141.45 |
| 40 | ¥6.60725 | ¥264.29 |
| 100 | ¥6.11120 | ¥611.12 |
| 260 | ¥5.71365 | ¥1,485.55 |
| 500 | ¥5.49704 | ¥2,748.52 |
| 1,000 | ¥5.30707 | ¥5,307.07 |
| 2,500 | ¥5.10638 | ¥12,765.95 |
| 5,000 | ¥4.98546 | ¥24,927.30 |








