406C35D08M00000 | ||
---|---|---|
DigiKey Part Number | CTX853TR-ND - Tape & Reel (TR) CTX853CT-ND - Cut Tape (CT) CTX853DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 406C35D08M00000 | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 18pF 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.89300 | ¥48.93 |
50 | ¥4.57100 | ¥228.55 |
100 | ¥4.03900 | ¥403.90 |
500 | ¥3.82622 | ¥1,913.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.18851 | ¥3,188.51 |
3,000 | ¥3.08223 | ¥9,246.69 |
5,000 | ¥2.97595 | ¥14,879.75 |
10,000 | ¥2.86966 | ¥28,696.60 |