405C35B24M00000 | ||
---|---|---|
DigiKey Part Number | CTX651TR-ND - Tape & Reel (TR) CTX651CT-ND - Cut Tape (CT) CTX651DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 405C35B24M00000 | |
Description | CRYSTAL 24.0000MHZ 13PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 405C35B24M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.10600 | ¥51.06 |
50 | ¥4.76960 | ¥238.48 |
100 | ¥4.21550 | ¥421.55 |
500 | ¥3.99352 | ¥1,996.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.32791 | ¥3,327.91 |
3,000 | ¥3.21700 | ¥9,651.00 |
5,000 | ¥3.10607 | ¥15,530.35 |
10,000 | ¥2.99514 | ¥29,951.40 |