405C11A25M00000 | ||
---|---|---|
DigiKey Part Number | CTX837TR-ND - Tape & Reel (TR) CTX837CT-ND - Cut Tape (CT) CTX837DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 405C11A25M00000 | |
Description | CRYSTAL 25.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 405C11A25M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.87800 | ¥58.78 |
50 | ¥5.49200 | ¥274.60 |
100 | ¥4.85420 | ¥485.42 |
500 | ¥4.59838 | ¥2,299.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.83204 | ¥3,832.04 |
3,000 | ¥3.70428 | ¥11,112.84 |
5,000 | ¥3.57655 | ¥17,882.75 |
10,000 | ¥3.44881 | ¥34,488.10 |