
403C35D25M00000 | |
|---|---|
DigiKey Part Number | 110-403C35D25M00000TR-ND - Tape & Reel (TR) 110-403C35D25M00000CT-ND - Cut Tape (CT) 110-403C35D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35D25M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D25M00000 | CTS-Frequency Controls | 34,925 | 110-403I35D25M00000CT-ND | ¥3.89000 | Direct |
| 425F35B025M0000 | CTS-Frequency Controls | 2,053 | 110-425F35B025M0000CT-ND | ¥6.62000 | Similar |
| CS11338-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 6,000 | 644-CS11338-25MCT-ND | ¥5.71000 | Similar |
| LFXTAL068911 | IQD Frequency Products | 2,496 | 1923-LFXTAL068911CT-ND | ¥4.88000 | Similar |
| RH100-25.000-16-F-2020-EXT-TR | Raltron Electronics | 8,365 | 2151-RH100-25.000-16-F-2020-EXT-TRCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.39900 | ¥33.99 |
| 25 | ¥3.21200 | ¥80.30 |
| 50 | ¥3.07980 | ¥153.99 |
| 100 | ¥2.95320 | ¥295.32 |
| 250 | ¥2.79260 | ¥698.15 |
| 500 | ¥2.67716 | ¥1,338.58 |
| 1,000 | ¥2.56635 | ¥2,566.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.40139 | ¥7,204.17 |
| 6,000 | ¥2.30209 | ¥13,812.54 |
| 9,000 | ¥2.24595 | ¥20,213.55 |
| 15,000 | ¥2.17720 | ¥32,658.00 |
| 21,000 | ¥2.13309 | ¥44,794.89 |
| 30,000 | ¥2.08732 | ¥62,619.60 |











