
282TCBS103A25B1 | |
|---|---|
DigiKey Part Number | CT3017-ND |
Manufacturer | |
Manufacturer Product Number | 282TCBS103A25B1 |
Description | POT 10K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Rectangular - 0.858" x 0.626" Face (21.80mm x 15.90mm) |
Taper Linear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.05000 | ¥113.05 |
| 10 | ¥93.93900 | ¥939.39 |
| 25 | ¥87.18880 | ¥2,179.72 |
| 50 | ¥82.38900 | ¥4,119.45 |
| 100 | ¥77.83800 | ¥7,783.80 |
| 250 | ¥72.19012 | ¥18,047.53 |
| 500 | ¥68.18264 | ¥34,091.32 |
| 1,000 | ¥64.39284 | ¥64,392.84 |
















