XPEBBL-L1-R250-00305 | ||
---|---|---|
DigiKey Part Number | XPEBBL-L1-R250-00305TR-ND - Tape & Reel (TR) XPEBBL-L1-R250-00305CT-ND - Cut Tape (CT) XPEBBL-L1-R250-00305DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEBBL-L1-R250-00305 | |
Description | LED XLAMP XPE2 BLU 475NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (470nm ~ 480nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 45 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 49lm (46lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.71000 | ¥20.71 |
10 | ¥19.67800 | ¥196.78 |
50 | ¥19.11860 | ¥955.93 |
100 | ¥17.60630 | ¥1,760.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.01156 | ¥4,002.89 |
500 | ¥14.99642 | ¥7,498.21 |
1,250 | ¥13.80893 | ¥17,261.16 |