L1C1-FRD1000000000 | ||
---|---|---|
DigiKey Part Number | 1416-1913-2-ND - Tape & Reel (TR) 1416-1913-1-ND - Cut Tape (CT) 1416-1913-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1C1-FRD1000000000 | |
Description | LED LUXEON C RED 735NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON C Red 735nm (720nm ~ 750nm) 0707 (1919 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 735nm (720nm ~ 750nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.73V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 210mW (190mW ~ 230mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 162° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.63000 | ¥28.63 |
10 | ¥19.09700 | ¥190.97 |
100 | ¥14.69890 | ¥1,469.89 |
500 | ¥13.28698 | ¥6,643.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.41850 | ¥11,418.50 |
2,000 | ¥10.79571 | ¥21,591.42 |
5,000 | ¥10.54657 | ¥52,732.85 |