LED Lighting Color LUXEON CZ Red 629nm (624nm ~ 634nm) 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1CU-RED1000000000

DigiKey Part Number
1416-2040-2-ND - Tape & Reel (TR)
1416-2040-1-ND - Cut Tape (CT)
1416-2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1CU-RED1000000000
Description
LED LUXEON CZ RED 629NM 3SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON CZ Red 629nm (624nm ~ 634nm) 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
L1CU-RED1000000000 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
31lm (Typ)
Mfr
Temperature - Test
85°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
Wavelength
629nm (624nm ~ 634nm)
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Current - Test
350mA
Height - Seated (Max)
0.036" (0.92mm)
Voltage - Forward (Vf) (Typ)
2V
Thermal Resistance of Package
3.5°C/W
Lumens/Watt @ Current - Test
44 lm/W
Base Product Number
Current - Max
1.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥16.39100¥163.91
100¥12.67460¥1,267.46
500¥11.03994¥5,519.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.20121¥10,201.21
2,000¥9.76327¥19,526.54
3,000¥9.53900¥28,617.00
5,000¥9.28610¥46,430.50
7,000¥9.13574¥63,950.18
Manufacturers Standard Package