
L1CU-PCA1000000000 | |
|---|---|
DigiKey Part Number | 1416-2039-2-ND - Tape & Reel (TR) 1416-2039-1-ND - Cut Tape (CT) 1416-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-PCA1000000000 |
Description | LED LUXEON CZ AMBER 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Amber 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L1CU-PCA1000000000 Models |
Category | Luminous Flux @ Current/Temperature 78lm (Typ) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Height - Seated (Max) 0.036" (0.92mm) |
Lumens/Watt @ Current - Test 81 lm/W | Thermal Resistance of Package 3.5°C/W |
Current - Max 1.05A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥22.28800 | ¥222.88 |
| 100 | ¥17.48440 | ¥1,748.44 |
| 500 | ¥15.37624 | ¥7,688.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.26227 | ¥14,262.27 |
| 2,000 | ¥13.69842 | ¥27,396.84 |
| 3,000 | ¥13.40983 | ¥40,229.49 |
| 5,000 | ¥13.08431 | ¥65,421.55 |



