Lens Clear 165° ~ 173° Side Emitting Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13055_EMMA-360

DigiKey Part Number
711-1790-ND
Manufacturer
Manufacturer Product Number
C13055_EMMA-360
Description
LENS CLR 165-173DEG SID EMIT ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 165° ~ 173° Side Emitting Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
9.9mm x 9.9mm
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Side Emitting
Packaging
Bulk
Viewing Angle
165° ~ 173°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram
Type
Lens
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥13.51300¥135.13
100¥10.35240¥1,035.24
500¥8.95888¥4,479.44
1,000¥8.50437¥8,504.37
2,000¥8.11932¥16,238.64
5,000¥7.69971¥38,498.55
10,000¥7.43857¥74,385.70
Manufacturers Standard Package