9903-05-20TR | ||
---|---|---|
DigiKey Part Number | 306-1396-2-ND - Tape & Reel (TR) 306-1396-1-ND - Cut Tape (CT) 306-1396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9903-05-20TR | |
Description | RELAY RF SPST-NO 250MA 5V | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9903-05-20TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.80000 | ¥105.80 |
10 | ¥94.04900 | ¥940.49 |
25 | ¥89.34640 | ¥2,233.66 |
50 | ¥84.64380 | ¥4,232.19 |
100 | ¥79.94130 | ¥7,994.13 |
250 | ¥72.88768 | ¥18,221.92 |
500 | ¥68.18526 | ¥34,092.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.65844 | ¥64,658.44 |