2372-12-000 | |
---|---|
DigiKey Part Number | 306-1371-ND |
Manufacturer | |
Manufacturer Product Number | 2372-12-000 |
Description | RELAY REED DPDT 250MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 6.7 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.61000 | ¥281.61 |
10 | ¥267.54400 | ¥2,675.44 |
25 | ¥253.46560 | ¥6,336.64 |
50 | ¥239.38420 | ¥11,969.21 |
100 | ¥225.30290 | ¥22,530.29 |
250 | ¥211.22144 | ¥52,805.36 |