TUNS300F12 | ||
---|---|---|
DigiKey Part Number | 1776-1800-ND | |
Manufacturer | ||
Manufacturer Product Number | TUNS300F12 | |
Description | AC/DC CONVERTER 12V 300W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 25A 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TUNS300F12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 24mV | |
Load Regulation | 24mV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,590.07000 | ¥1,590.07 |
5 | ¥1,540.40200 | ¥7,702.01 |
10 | ¥1,490.71900 | ¥14,907.19 |
25 | ¥1,441.02600 | ¥36,025.65 |
50 | ¥1,391.33660 | ¥69,566.83 |