PBA75F-24-N | |
---|---|
DigiKey Part Number | 1776-1515-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-24-N |
Description | AC/DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA75F-24-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥873.39000 | ¥873.39 |
5 | ¥846.48200 | ¥4,232.41 |
10 | ¥819.61300 | ¥8,196.13 |
25 | ¥792.74040 | ¥19,818.51 |
50 | ¥765.86800 | ¥38,293.40 |
100 | ¥738.99560 | ¥73,899.56 |