AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥1,268.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.5 A | 150W | ITE (Commercial) | - | 88% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
388 In Stock | 1 : ¥2,881.50000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 14 A | 300W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
58 In Stock | 1 : ¥761.14000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.2 A | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
60 In Stock | 1 : ¥1,029.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | 100W | ITE (Commercial) | - | 86% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
311 In Stock | 1 : ¥873.45000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 6.3 A | 75W | ITE (Commercial) | - | 83% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
2 In Stock | 1 : ¥552.03000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 6 A | 30W | ITE (Commercial) | - | 77% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
9 In Stock | 1 : ¥761.14000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 4.3 A | 50W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
1 In Stock | 1 : ¥820.33000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.2 A | 75W | ITE (Commercial) | - | 85% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥964.33000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.2 A | - | ITE (Commercial) | 3 kV | 85% | -10°C ~ 71°C (With Derating) | - | Chassis Mount | 5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm) | CE, cURus, TUV |