PBA75F-12-N | |
---|---|
DigiKey Part Number | 1776-1511-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-12-N |
Description | AC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA75F-12-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥873.45000 | ¥873.45 |
5 | ¥846.53600 | ¥4,232.68 |
10 | ¥819.66600 | ¥8,196.66 |
25 | ¥792.79160 | ¥19,819.79 |
50 | ¥765.91740 | ¥38,295.87 |
100 | ¥739.04310 | ¥73,904.31 |