EAC-16-472 | ||
---|---|---|
DigiKey Part Number | 1776-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | EAC-16-472 | |
Description | LINE FILTER 250VDC/VAC 16A CHAS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250VAC Single Stage Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | EAC-16-472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.12000 | ¥210.12 |
10 | ¥203.34100 | ¥2,033.41 |
25 | ¥196.56160 | ¥4,914.04 |
50 | ¥189.78340 | ¥9,489.17 |
100 | ¥169.45010 | ¥16,945.01 |
250 | ¥167.77240 | ¥41,943.10 |