2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 120.63Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK2R2M400ST

DigiKey Part Number
338-SK2R2M400ST-ND
Manufacturer
Manufacturer Product Number
SK2R2M400ST
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 120.63Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
120.63Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LLE2R2MEFC8X9Rubycon66,2271189-1330-ND¥3.78000Direct
ECA-2GM2R2Panasonic Industry2,925P19465-ND¥4.52000Direct
225CKS450MJMWEC24,0002266-225CKS450MJM-ND¥1.11970Upgrade
400BXC2.2MEFC8X11.5Rubycon7621189-2280-ND¥5.43000Upgrade
400LEX2.2MEFC8X11.5Rubycon3,3251189-2724-ND¥6.00000Upgrade
In-Stock: 7,990
Factory Stock: 8,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44800¥24.48
50¥1.80780¥90.39
100¥1.60440¥160.44
500¥1.25374¥626.87
1,000¥1.14291¥1,142.91
2,500¥1.02442¥2,561.05
5,000¥0.95217¥4,760.85
Manufacturers Standard Package