
400BXC2.2MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2280-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC2.2MEFC8X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC2.2MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | ¥5.79000 | Parametric Equivalent |
| ULD2G2R2MPD | Nichicon | 2,789 | 493-16912-ND | ¥7.28000 | Parametric Equivalent |
| ULD2G2R2MPD1TA | Nichicon | 126 | 493-ULD2G2R2MPD1TACT-ND | ¥5.46000 | Parametric Equivalent |
| ULD2G2R2MPD1TD | Nichicon | 2,037 | 493-13879-1-ND | ¥7.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.37400 | ¥33.74 |
| 50 | ¥2.51580 | ¥125.79 |
| 100 | ¥2.24200 | ¥224.20 |
| 500 | ¥1.76962 | ¥884.81 |
| 2,000 | ¥1.49650 | ¥2,993.00 |
| 4,000 | ¥1.39343 | ¥5,573.72 |
| 6,000 | ¥1.34144 | ¥8,048.64 |

