
400LEX2.2MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2724-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX2.2MEFC8X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX2.2MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.77100 | ¥37.71 |
| 50 | ¥2.82180 | ¥141.09 |
| 100 | ¥2.51900 | ¥251.90 |
| 500 | ¥1.99754 | ¥998.77 |
| 2,000 | ¥1.69639 | ¥3,392.78 |
| 4,000 | ¥1.58271 | ¥6,330.84 |
| 6,000 | ¥1.52536 | ¥9,152.16 |

