2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 180.858Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225CKS450MJM

DigiKey Part Number
225CKS450MJM-ND
Manufacturer
Manufacturer Product Number
225CKS450MJM
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 180.858Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
95 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
180.858Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 24,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
32,000¥1.02238¥32,716.16

Other Suppliers on DigiKey

24,000In Stock
Ships from WEC