
ECA-2GM2R2 | |
|---|---|
DigiKey Part Number | P19465-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2GM2R2 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GM2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 85 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 50 | ¥2.07900 | ¥103.95 |
| 200 | ¥1.65690 | ¥331.38 |
| 600 | ¥1.41637 | ¥849.82 |
| 1,000 | ¥1.32626 | ¥1,326.26 |
| 2,600 | ¥1.18719 | ¥3,086.69 |
| 5,000 | ¥1.11054 | ¥5,552.70 |

