MC12FD390J-F | |
---|---|
DigiKey Part Number | MC12FD390J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD390J-F |
Description | CAP MICA 39PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 39 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥19.44900 | ¥194.49 |
50 | ¥17.86960 | ¥893.48 |
100 | ¥14.81720 | ¥1,481.72 |
500 | ¥11.91352 | ¥5,956.76 |
1,000 | ¥10.42432 | ¥10,424.32 |
2,500 | ¥10.05204 | ¥25,130.10 |
5,000 | ¥9.67972 | ¥48,398.60 |