200 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF201J-F

DigiKey Part Number
338-4121-ND
Manufacturer
Manufacturer Product Number
MC22FF201J-F
Description
CAP MICA 200PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MC22FF201J-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2220 (5750 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
200 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.98000¥67.98
10¥50.81900¥508.19
50¥43.96500¥2,198.25
100¥41.84370¥4,184.37
500¥38.25254¥19,126.27
1,000¥37.13973¥37,139.73
Manufacturers Standard Package