MC12ED270J-TF | |
---|---|
DigiKey Part Number | 338-MC12ED270J-TFTR-ND - Tape & Reel (TR) 338-MC12ED270J-TFCT-ND - Cut Tape (CT) 338-MC12ED270J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12ED270J-TF |
Description | CAP MICA 27PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥19.49700 | ¥194.97 |
50 | ¥17.90960 | ¥895.48 |
100 | ¥14.84990 | ¥1,484.99 |
500 | ¥11.93968 | ¥5,969.84 |
1,000 | ¥10.44722 | ¥10,447.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.07410 | ¥30,222.30 |
6,000 | ¥9.70099 | ¥58,205.94 |