CD19FD202FO3F | |
---|---|
DigiKey Part Number | 338-3026-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD202FO3F |
Description | CAP MICA 2000PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2000 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.240" W (17.00mm x 6.10mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
50 | ¥74.55720 | ¥3,727.86 |
100 | ¥67.10070 | ¥6,710.07 |
1,000 | ¥58.24737 | ¥58,247.37 |