
CD15FC681FO3F | |
|---|---|
DigiKey Part Number | 338-2972-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC681FO3F |
Description | CAP MICA 680PF 1% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 680 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.24000 | ¥110.24 |
| 10 | ¥85.13100 | ¥851.31 |
| 50 | ¥75.11800 | ¥3,755.90 |
| 100 | ¥72.01760 | ¥7,201.76 |
| 500 | ¥66.76616 | ¥33,383.08 |
| 1,000 | ¥65.13854 | ¥65,138.54 |


