CD19FD502FO3 | |
---|---|
DigiKey Part Number | 338-2887-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD502FO3 |
Description | CAP MICA 5000PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5000 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.709" L x 0.370" W (18.00mm x 9.40mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.59000 | ¥154.59 |
10 | ¥142.96700 | ¥1,429.67 |
50 | ¥123.65060 | ¥6,182.53 |
100 | ¥111.28490 | ¥11,128.49 |
500 | ¥102.78402 | ¥51,392.01 |