CD15FC621JO3F | ||
---|---|---|
DigiKey Part Number | 338-2971-ND | |
Manufacturer | ||
Manufacturer Product Number | CD15FC621JO3F | |
Description | CAP MICA 620PF 5% 300V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 620 pF Mica Capacitor 300 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 620 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.209" W (11.70mm x 5.30mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥20.25200 | ¥202.52 |
50 | ¥18.29540 | ¥914.77 |
100 | ¥15.74310 | ¥1,574.31 |
500 | ¥14.98206 | ¥7,491.03 |