9814 | ||
---|---|---|
DigiKey Part Number | 1956-1054-ND | |
Manufacturer | Knowles Johanson Manufacturing | |
Manufacturer Product Number | 9814 | |
Description | CAP TRIMMER 7-40PF 250V TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 ~ 40pF Trimmer Capacitor 250 V Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 7 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 200 @ 100MHz | |
Size / Dimension | 0.270" Dia (6.86mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.26000 | ¥139.26 |
10 | ¥128.81600 | ¥1,288.16 |
50 | ¥111.40880 | ¥5,570.44 |
100 | ¥100.26790 | ¥10,026.79 |
500 | ¥92.60852 | ¥46,304.26 |