56 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED560JO3F

DigiKey Part Number
338-2641-ND
Manufacturer
Manufacturer Product Number
CD15ED560JO3F
Description
CAP MICA 56PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
56 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15ED560JO3Cornell Dubilier Knowles54338-2832-ND¥4.99000Parametric Equivalent
CD17ED560JO3FCornell Dubilier Knowles148CD17ED560JO3F-ND¥5.45000Parametric Equivalent
CM05ED560GO3Cornell Dubilier Knowles97CM05ED560GO3-ND¥7.38000Parametric Equivalent
CM05ED560JO3Cornell Dubilier Knowles275CM05ED560JO3-ND¥9.12000Parametric Equivalent
DM15ED560JO3RHJustRadios - Capacitors and Resistors2506520-DM15ED560JO3RH-ND¥3.16200Parametric Equivalent
In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥15.20000¥152.00
50¥12.46280¥623.14
100¥11.61600¥1,161.60
500¥10.18516¥5,092.58
1,000¥9.74206¥9,742.06
2,500¥9.27411¥23,185.28
5,000¥8.99183¥44,959.15
Manufacturers Standard Package