
CM05ED560JO3 | |
|---|---|
DigiKey Part Number | CM05ED560JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED560JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 10 | ¥40.50600 | ¥405.06 |
| 50 | ¥34.72080 | ¥1,736.04 |
| 100 | ¥32.92950 | ¥3,292.95 |
| 500 | ¥29.89736 | ¥14,948.68 |
| 1,000 | ¥28.95822 | ¥28,958.22 |
| 2,500 | ¥27.96582 | ¥69,914.55 |

