
CD15ED390JO3 | |
|---|---|
DigiKey Part Number | 338-1093-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED390JO3 |
Description | CAP MICA 39PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 39 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED390JO3F | Cornell Dubilier Knowles | 1,075 | 338-2610-ND | ¥17.53000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥18.54100 | ¥185.41 |
| 50 | ¥15.34580 | ¥767.29 |
| 100 | ¥14.35750 | ¥1,435.75 |
| 500 | ¥12.68734 | ¥6,343.67 |
| 1,000 | ¥12.17004 | ¥12,170.04 |
| 2,500 | ¥11.62371 | ¥29,059.28 |
| 5,000 | ¥11.29410 | ¥56,470.50 |





