39 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED390JO3F

DigiKey Part Number
338-2610-ND
Manufacturer
Manufacturer Product Number
CD15ED390JO3F
Description
CAP MICA 39PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
39 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,075
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥11.82600¥118.26
50¥9.58000¥479.00
100¥8.88530¥888.53
500¥7.71044¥3,855.22
1,000¥7.34690¥7,346.90
2,500¥6.96287¥17,407.17
5,000¥6.73128¥33,656.40
Manufacturers Standard Package