
CD17ED560JO3F | |
|---|---|
DigiKey Part Number | CD17ED560JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17ED560JO3F |
Description | CAP MICA 56PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 56 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 10 | ¥23.26300 | ¥232.63 |
| 50 | ¥19.45940 | ¥972.97 |
| 100 | ¥18.28250 | ¥1,828.25 |
| 500 | ¥16.29222 | ¥8,146.11 |
| 1,000 | ¥15.67594 | ¥15,675.94 |
| 2,500 | ¥15.02483 | ¥37,562.07 |
| 5,000 | ¥14.63201 | ¥73,160.05 |


