56 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED560JO3

DigiKey Part Number
338-2832-ND
Manufacturer
Manufacturer Product Number
CD15ED560JO3
Description
CAP MICA 56PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
56 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15ED560JO3FCornell Dubilier Knowles1,322338-2641-ND¥22.08000Parametric Equivalent
CD17ED560JO3FCornell Dubilier Knowles148CD17ED560JO3F-ND¥32.83000Parametric Equivalent
CM05ED560GO3Cornell Dubilier Knowles97CM05ED560GO3-ND¥44.49000Parametric Equivalent
CM05ED560JO3Cornell Dubilier Knowles275CM05ED560JO3-ND¥55.00000Parametric Equivalent
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥21.21300¥212.13
50¥17.67140¥883.57
100¥16.57640¥1,657.64
500¥14.72208¥7,361.04
1,000¥14.14798¥14,147.98
2,500¥13.54136¥33,853.40
5,000¥13.17548¥65,877.40
Manufacturers Standard Package