475K100CS4 | ||
---|---|---|
DigiKey Part Number | 475K100CS4-ND | |
Manufacturer | ||
Manufacturer Product Number | 475K100CS4 | |
Description | CAP FILM 4.7UF 10% 100VDC 6DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Film Capacitor 100V Polymer, Metallized 6-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.500" W (13.30mm x 12.70mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.32000 | ¥303.32 |
10 | ¥278.01600 | ¥2,780.16 |
50 | ¥252.73880 | ¥12,636.94 |
100 | ¥226.95910 | ¥22,695.91 |