6-DIP Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock 100 Factory | 1 : ¥336.57000 Tube | Tube | Active | 4.7 µF | ±10% | - | 100V | Polymer, Metallized | 6 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.524" L x 0.500" W (13.30mm x 12.70mm) | 0.250" (6.35mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
98 In Stock | 1 : ¥206.05000 Bulk | Bulk | Active | 4 µF | ±10% | - | 100V | Polymer, Metallized | 7 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
100 In Stock | 1 : ¥306.29000 Tube | Tube | Active | 4.7 µF | ±10% | - | 100V | Polymer, Metallized | 6 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.524" L x 0.500" W (13.30mm x 12.70mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥216.37210 Tube | Tube | Active | 0.47 µF | ±10% | - | 400V | Polymer, Metallized | 11 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.701" L x 0.460" W (17.80mm x 11.70mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥182.73190 Tube | Tube | Active | 1 µF | ±10% | - | 250V | Polymer, Metallized | 12 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | - | 0.299" (7.60mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥182.73190 Tube | Tube | Active | 1 µF | ±10% | - | 250V | Polymer, Metallized | 12 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | - | 0.299" (7.60mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥194.86040 Bulk | Bulk | Active | 2 µF | ±10% | - | 100V | Polymer, Metallized | 9 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.250" (6.35mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥194.86040 Bulk | Bulk | Active | 2 µF | ±10% | - | 100V | Polymer, Metallized | 9 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥210.30710 Bulk | Bulk | Active | 0.33 µF | ±10% | - | 400V | Polymer, Metallized | 12 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.701" L x 0.433" W (17.80mm x 11.00mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥210.30710 Tube | Tube | Active | 0.33 µF | ±10% | - | 400V | Polymer, Metallized | 12 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.701" L x 0.433" W (17.80mm x 11.00mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥216.37210 Tube | Tube | Active | 0.47 µF | ±10% | - | 400V | Polymer, Metallized | 11 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.701" L x 0.460" W (17.80mm x 11.70mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥219.34640 Tube | Tube | Active | 4 µF | ±10% | - | 100V | Polymer, Metallized | 7 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL |