383LX223M080B092VS | ||
---|---|---|
DigiKey Part Number | 338-2038-ND | |
Manufacturer | ||
Manufacturer Product Number | 383LX223M080B092VS | |
Description | CAP ALUM 22000UF 20% 80V SNAP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 22000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 22mOhm @ 120Hz 3000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 22mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 9 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.701" (94.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.50000 | ¥165.50 |
10 | ¥152.43900 | ¥1,524.39 |
100 | ¥120.20870 | ¥12,020.87 |