Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,960 In Stock | 1 : ¥90.32000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
2,207 In Stock | 1 : ¥91.46000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
2,200 In Stock | 1 : ¥126.09000 Bulk | Bulk | Active | 2200 µF | ±20% | 250 V | 98mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.7 A @ 120 Hz | 5.15 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,227 In Stock | 1 : ¥136.66000 Bulk | Bulk | Active | 1500 µF | ±20% | 350 V | 166mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 5.25 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,665 In Stock | 1 : ¥146.82000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 244mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3.5 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
594 In Stock | 1 : ¥157.31000 Bulk | Bulk | Active | 1200 µF | ±20% | 400 V | 138mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 5.3 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,721 In Stock | 1 : ¥159.59000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | 166mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.5 A @ 120 Hz | 1.9 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
364 In Stock | 1 : ¥72.60000 Bulk | Bulk | Active | 12000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
116 In Stock | 1 : ¥82.44000 Bulk | Bulk | Active | 6800 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,359 In Stock | 1 : ¥87.23000 Bulk | Bulk | Active | 820 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,563 In Stock | 1 : ¥104.96000 Bulk | Bulk | Active | 4700 µF | ±20% | 200 V | 50mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.75 A @ 120 Hz | 8.1 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
2,299 In Stock | 1 : ¥107.48000 Bulk | Bulk | Active | 1000 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
179 In Stock | 1 : ¥119.59000 Bulk | Bulk | Active | 10000 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.575" Dia (40.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
720 In Stock | 1 : ¥124.79000 Bulk | Bulk | Active | 12000 µF | ±20% | 100 V | 21mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.44 A @ 120 Hz | 7.4 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,369 In Stock | 1 : ¥145.69000 Bulk | Bulk | Active | 1200 µF | ±20% | 350 V | 207mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 4.5 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
153 In Stock | 1 : ¥148.29000 Bulk | Bulk | Active | 12000 µF | ±20% | 80 V | 35mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.03 A @ 120 Hz | 6.93 A @ 20 kHz | - | 1.969" Dia (50.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
2,176 In Stock | 1 : ¥156.50000 Bulk | Bulk | Active | 3300 µF | ±20% | 200 V | 700mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 6.2 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
210 In Stock | 1 : ¥163.90000 Bulk | Bulk | Active | 22000 µF | ±20% | 80 V | 22mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.83 A @ 120 Hz | 9 A @ 20 kHz | - | 1.969" Dia (50.00mm) | 3.701" (94.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
1,050 In Stock | 1 : ¥96.26000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 296mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 3 A @ 20 kHz | - | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
378 In Stock | 1 : ¥117.72000 Bulk | Bulk | Active | 18000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
200 In Stock | 1 : ¥125.28000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
114 In Stock | 1 : ¥170.08000 Bulk | Bulk | Active | 47000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.8 A @ 120 Hz | - | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
528 In Stock | 1 : ¥79.43000 Bulk | Bulk | Active | 2200 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
723 In Stock | 1 : ¥94.63000 Bulk | Bulk | Active | 1800 µF | ±20% | 250 V | 120mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 1.575" Dia (40.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
176 In Stock | 1 : ¥110.16000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead |