383LX103M080N062 | ||
---|---|---|
DigiKey Part Number | 338-2034-ND | |
Manufacturer | ||
Manufacturer Product Number | 383LX103M080N062 | |
Description | CAP ALUM 10000UF 20% 80V SNAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.76000 | ¥120.76 |
10 | ¥111.67200 | ¥1,116.72 |
50 | ¥96.57960 | ¥4,828.98 |
100 | ¥86.92140 | ¥8,692.14 |
500 | ¥80.28200 | ¥40,141.00 |
1,000 | ¥75.45293 | ¥75,452.93 |