125565-09 | ||
---|---|---|
DigiKey Part Number | 338-1364-ND | |
Manufacturer | ||
Manufacturer Product Number | 125565-09 | |
Description | BRACKET FOR 2.0" DIA CAP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.66000 | ¥53.66 |
29 | ¥45.30552 | ¥1,313.86 |
116 | ¥36.24371 | ¥4,204.27 |
1,015 | ¥30.40160 | ¥30,857.62 |