
107AXZ016MQ5 | |
|---|---|
DigiKey Part Number | 1572-1239-2-ND - Tape & Reel (TR) 1572-1239-1-ND - Cut Tape (CT) 1572-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107AXZ016MQ5 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.65Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107AXZ016M | CORNELL DUBILIER KNOWLES | 31,866 | 1572-107AXZ016MCT-ND | ¥4.55000 | Parametric Equivalent |
| 16JZV100M6.3X6.1 | Rubycon | 978 | 1189-16JZV100M6.3X6.1CT-ND | ¥5.71000 | Direct |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62,650 | 338-2140-1-ND | ¥6.86000 | Direct |
| EEE-FK1C101AP | Panasonic Industry | 21,630 | PCE4400CT-ND | ¥4.96000 | Direct |
| EEE-FK1C101P | Panasonic Industry | 58,347 | PCE3783CT-ND | ¥4.22000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.01000 | ¥30.10 |
| 50 | ¥2.23460 | ¥111.73 |
| 100 | ¥1.98810 | ¥198.81 |
| 500 | ¥1.56452 | ¥782.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.43079 | ¥1,430.79 |
| 2,000 | ¥1.31956 | ¥2,639.12 |
| 3,000 | ¥1.26341 | ¥3,790.23 |
| 5,000 | ¥1.20079 | ¥6,003.95 |
| 7,000 | ¥1.16397 | ¥8,147.79 |
| 10,000 | ¥1.12840 | ¥11,284.00 |

