
107AXZ016M | |
|---|---|
DigiKey Part Number | 1572-107AXZ016MTR-ND - Tape & Reel (TR) 1572-107AXZ016MCT-ND - Cut Tape (CT) 1572-107AXZ016MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107AXZ016M |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.65Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C101AP | Panasonic Industry | 21,630 | PCE4400CT-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.84500 | ¥28.45 |
| 50 | ¥2.10880 | ¥105.44 |
| 100 | ¥1.87560 | ¥187.56 |
| 500 | ¥1.47256 | ¥736.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.34528 | ¥1,345.28 |
| 2,000 | ¥1.23939 | ¥2,478.78 |
| 3,000 | ¥1.18595 | ¥3,557.85 |
| 5,000 | ¥1.12632 | ¥5,631.60 |
| 7,000 | ¥1.09127 | ¥7,638.89 |
| 10,000 | ¥1.05740 | ¥10,574.00 |

