
EEE-FK1C101AP | |
|---|---|
DigiKey Part Number | PCE4400TR-ND - Tape & Reel (TR) PCE4400CT-ND - Cut Tape (CT) PCE4400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.10100 | ¥31.01 |
| 50 | ¥2.30900 | ¥115.45 |
| 100 | ¥2.05670 | ¥205.67 |
| 500 | ¥1.62092 | ¥810.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.45602 | ¥1,456.02 |
| 2,000 | ¥1.34363 | ¥2,687.26 |
| 3,000 | ¥1.28687 | ¥3,860.61 |
| 5,000 | ¥1.22361 | ¥6,118.05 |
| 7,000 | ¥1.18643 | ¥8,305.01 |
| 10,000 | ¥1.15049 | ¥11,504.90 |

