
EEE-FK1C101P | |
|---|---|
DigiKey Part Number | PCE3783TR-ND - Tape & Reel (TR) PCE3783CT-ND - Cut Tape (CT) PCE3783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101SP | Panasonic Industry | 2,712 | P18954CT-ND | ¥5.29000 | Upgrade |
| EEE-FT1E101AP | Panasonic Industry | 19,508 | PCE5007CT-ND | ¥6.04000 | Upgrade |
| EEE-FT1V101AP | Panasonic Industry | 26,196 | PCE5016CT-ND | ¥5.46000 | Upgrade |
| 25JZV100MDLP6.3X6.1 | Rubycon | 1,106 | 1189-25JZV100MDLP6.3X6.1CT-ND | ¥4.80000 | Upgrade |
| 6.3JZV100M6.3X6.1 | Rubycon | 995 | 1189-6.3JZV100M6.3X6.1CT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 50 | ¥1.92020 | ¥96.01 |
| 100 | ¥1.70440 | ¥170.44 |
| 500 | ¥1.33296 | ¥666.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.19320 | ¥1,193.20 |
| 2,000 | ¥1.09739 | ¥2,194.78 |
| 3,000 | ¥1.04902 | ¥3,147.06 |
| 5,000 | ¥0.99506 | ¥4,975.30 |
| 7,000 | ¥0.96334 | ¥6,743.38 |
| 10,000 | ¥0.93268 | ¥9,326.80 |

