
25JZV100MDLP6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-25JZV100MDLP6.3X6.1TR-ND - Tape & Reel (TR) 1189-25JZV100MDLP6.3X6.1CT-ND - Cut Tape (CT) 1189-25JZV100MDLP6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JZV100MDLP6.3X6.1 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JZV100MDLP6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 50 | ¥2.20640 | ¥110.32 |
| 100 | ¥1.96160 | ¥196.16 |
| 500 | ¥1.54020 | ¥770.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.40697 | ¥1,406.97 |
| 2,000 | ¥1.29624 | ¥2,592.48 |
| 3,000 | ¥1.24033 | ¥3,720.99 |
| 5,000 | ¥1.17798 | ¥5,889.90 |
| 7,000 | ¥1.14133 | ¥7,989.31 |
| 10,000 | ¥1.10591 | ¥11,059.10 |

