
6.3JZV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV100M6.3X6.1TR-ND - Tape & Reel (TR) 1189-6.3JZV100M6.3X6.1CT-ND - Cut Tape (CT) 1189-6.3JZV100M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV100M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JZV100M6.3X6.1 | Rubycon | 978 | 1189-16JZV100M6.3X6.1CT-ND | ¥5.71000 | Upgrade |
| 25JZV100MDLP6.3X6.1 | Rubycon | 1,106 | 1189-25JZV100MDLP6.3X6.1CT-ND | ¥4.80000 | Similar |
| 6.3TZV100M6.3X6.1 | Rubycon | 1,663 | 1189-1669-1-ND | ¥4.22000 | Parametric Equivalent |
| AFK107M06D16T-F | Cornell Dubilier Knowles | 1,802 | 338-2139-1-ND | ¥7.44000 | Direct |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62,650 | 338-2140-1-ND | ¥6.86000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.32500 | ¥33.25 |
| 50 | ¥2.47760 | ¥123.88 |
| 100 | ¥2.20730 | ¥220.73 |
| 500 | ¥1.74116 | ¥870.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.59404 | ¥1,594.04 |
| 2,000 | ¥1.47165 | ¥2,943.30 |
| 3,000 | ¥1.40987 | ¥4,229.61 |
| 5,000 | ¥1.34100 | ¥6,705.00 |
| 7,000 | ¥1.30050 | ¥9,103.50 |
| 10,000 | ¥1.26138 | ¥12,613.80 |

